+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

970

Connector: RCA; socket; female; angled 90°; THT; brass; on PCBs


Manufacturer: KEYSTONE

Manufacturer part number:
970
TME Symbol:
KEYS970

Specification

Manufacturer
KEYSTONE
Type of connector
RCA
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Electrical mounting
THT
Contact material
brass
Contact plating
nickel plated
Mechanical mounting
on PCBs
Marker colour
white
Gross weight2.967 g
Certificates
See other products in this category: RCA connectors KEYSTONE,
*
970
0 in TME stock
Net price for quantities from 100 pcs - 2.14 EURGross price for quantities from 100 pcs - 2.57 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.