+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KF80BDT-TR

IC: voltage regulator; LDO,linear,fixed; 8V; 0.012A; DPAK; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
KF80BDT-TR
TME Symbol:
KF80BDT-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
8V
Output current
12mA
Case
DPAK
Mounting
SMD
Manufacturer series
KFXX
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
3.5...20V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
KF80BDT-TR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.34 GBPGross price for quantities from 2500 pcs - 0.41 GBP
Net price for quantities from 5000 pcs - 0.32 GBPGross price for quantities from 5000 pcs - 0.38 GBP
Net price for quantities from 7500 pcs - 0.30 GBPGross price for quantities from 7500 pcs - 0.36 GBP
Net price for quantities from 12500 pcs - 0.29 GBPGross price for quantities from 12500 pcs - 0.34 GBP
Net price for quantities from 25000 pcs - 0.26 GBPGross price for quantities from 25000 pcs - 0.31 GBP