+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KGLM-22

Bearing: slide; spherical; Øout: 42mm; Øint: 22mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
KGLM-22
TME Symbol:
KGLM-22

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
42mm
Internal diameter
22mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
28mm
Enclosure material
igumid G
Static load
6500...11700N
Swing angle
22°
Gross weight28.36 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
KGLM-22
12 in TME stock
Net price for quantities from 1 pcs - 15.32 USDGross price for quantities from 1 pcs - 18.39 USD
Net price for quantities from 10 pcs - 12.26 USDGross price for quantities from 10 pcs - 14.71 USD
Net price for quantities from 25 pcs - 11.49 USDGross price for quantities from 25 pcs - 13.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs