+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KK-14

Knob; with pointer; plastic; Øshaft: 6.35mm; Ø13x15mm; green

Manufacturer: SR PASSIVES

Manufacturer part number:
KK-14
TME Symbol:
KK-14

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic
Shaft diameter
6.35mm
Knob dimensions
Ø13x15mm
Mounting
screw fastening
Shaft surface
smooth
Pointer length
3mm
Pointer colour
white
Cap colour
green
Gross weight3.1 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
KK-14
0 in TME stock
Net price for quantities from 1 pcs - 0.69 GBPGross price for quantities from 1 pcs - 0.83 GBP
Net price for quantities from 5 pcs - 0.57 GBPGross price for quantities from 5 pcs - 0.68 GBP
Net price for quantities from 20 pcs - 0.44 GBPGross price for quantities from 20 pcs - 0.53 GBP
Net price for quantities from 100 pcs - 0.38 GBPGross price for quantities from 100 pcs - 0.45 GBP
Net price for quantities from 500 pcs - 0.32 GBPGross price for quantities from 500 pcs - 0.38 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs