+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200048EINS

Pliers; side,cutting,insulated; hardened steel; 207mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
200048EINS
TME Symbol:
KLEIN-200048EINS

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, insulated, side
Tool material
hardened steel
Pliers length
207mm
Conform to the norm
ASTM-F 1505-94 IEC 60900
Pliers/knives application
  • ACSR wire
  • for cut bolts, nails, rivets, etc.
Oblique pliers/knives features
  • handles with plastic grips
  • induction hardened blades
Gross weight372.9 g
EAN code92644720086

WATCH VIDEO

See other products in this category: Insulated Pliers Klein Tools,
*
200048EINS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 73.82 EURGross price for quantities from 1 pcs - 88.59 EUR
Net price for quantities from 3 pcs - 69.22 EURGross price for quantities from 3 pcs - 83.05 EUR
Net price for quantities from 6 pcs - 64.61 EURGross price for quantities from 6 pcs - 77.53 EUR