+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

3255TT

Locking pin; with hole; hardened steel; Ø: 32mm; alloy steel

NEW

Manufacturer: Klein Tools

Manufacturer part number:
3255TT
TME Symbol:
KLEIN-3255TT

Specification

Manufacturer
Klein Tools
Type of protective element
locking pin
Version
with hole
Plunger material
hardened steel
Plunger diameter
32mm
Working part length
349mm
Material
alloy steel
Gross weight1.2911 kg
EAN code92644480010

WATCH VIDEO

See other products in this category: Locking pins Klein Tools,
*
3255TT
3 in TME stock
Net price for quantities from 1 pcs - 37.54 EURGross price for quantities from 1 pcs - 45.05 EUR
Net price for quantities from 3 pcs - 35.20 EURGross price for quantities from 3 pcs - 42.23 EUR
Net price for quantities from 6 pcs - 32.85 EURGross price for quantities from 6 pcs - 39.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.