+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32755SD

Tools set: chisels; plastic box; Holder: SDS-Plus®; 6pcs.


Manufacturer: Klein Tools

Manufacturer part number:
32755SD
TME Symbol:
KLEIN-32755SD

Specification

Manufacturer
Klein Tools
Type of tools set
chisels
Kind of package
plastic box
Material
steel
Kind of holder
SDS-Plus®
Quantity in set/package
6pcs.
Kit contents
  • adapter
  • chisel x4
  • handle
Gross weight1.76 kg
EAN code92644329463

WATCH VIDEO

See other products in this category: Tool Sets Klein Tools,
*
32755SD
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 67.45 USDGross price for quantities from 1 set - 80.94 USD
Net price for quantities from 3 set - 63.23 USDGross price for quantities from 3 set - 75.88 USD
Net price for quantities from 6 set - 59.01 USDGross price for quantities from 6 set - 70.82 USD