+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32933M

Socket-set; 6-angles,socket spanner,impact; magnetic; 6pcs.

NEW

Manufacturer: Klein Tools

Manufacturer part number:
32933M
TME Symbol:
KLEIN-32933M

Specification

Manufacturer
Klein Tools
Type of tool
socket - set
Kind of wrench
6-angles, impact, socket spanner
Socket size
HEX 7mm, HEX 8mm, HEX 10mm, HEX 12mm, HEX 13mm, HEX 14mm
Version
magnetic
Quantity in set/package
6pcs.
Kit contents
  • mounting mandrel
  • socket bits
Gross weight136.74 g
EAN code92644326967

WATCH VIDEO

See other products in this category: Wrenches Sets Klein Tools,
*
32933M
4 in TME stock
Net price for quantities from 1 set - 26.96 USDGross price for quantities from 1 set - 32.35 USD
Net price for quantities from 3 set - 25.29 USDGross price for quantities from 3 set - 30.34 USD
Net price for quantities from 6 set - 23.60 USDGross price for quantities from 6 set - 28.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.