+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

507-8

Wrench: adjustable; Jaw capacity: 28.6mm; Overall len: 206.4mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
507-8
TME Symbol:
KLEIN-5078

Specification

Manufacturer
Klein Tools
Type of wrench
adjustable
Jaw capacity
28.6mm
Overall length
206.4mm
Material
alloy steel
Plating material
chromium
Gross weight280 g
EAN code92644675270

WATCH VIDEO

See other products in this category: Adjustable Wrenches Klein Tools,
*
507-8
0 in TME stock
Net price for quantities from 1 pcs - 35.51 EURGross price for quantities from 1 pcs - 42.61 EUR
Net price for quantities from 3 pcs - 33.29 EURGross price for quantities from 3 pcs - 39.95 EUR
Net price for quantities from 6 pcs - 31.07 EURGross price for quantities from 6 pcs - 37.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.