+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

910-6

Folding ruler; L: 1.8m; Width: 19mm; inch

NEW

Manufacturer: Klein Tools

Manufacturer part number:
910-6
TME Symbol:
KLEIN-9106

Specification

Manufacturer
Klein Tools
Type of tool
folding ruler
Length
1.8m
Width
19mm
Material
fiberglass, nylon
Version
inch
Gross weight150 g
EAN code92644863110

WATCH VIDEO

See other products in this category: Measuring Tools Klein Tools,
*
910-6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.38 EURGross price for quantities from 1 pcs - 24.45 EUR
Net price for quantities from 3 pcs - 19.11 EURGross price for quantities from 3 pcs - 22.93 EUR
Net price for quantities from 6 pcs - 17.83 EURGross price for quantities from 6 pcs - 21.39 EUR