+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

935AB4V

Level; L: 159mm; magnetic

NEW

Manufacturer: Klein Tools

Manufacturer part number:
935AB4V
TME Symbol:
KLEIN-935AB4V

Specification

Manufacturer
Klein Tools
Type of tool
level
Length
159mm
Material
aluminium
Version
magnetic
Measurement tool features
  • diagonal level 30°
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight170 g
EAN code92644935077

WATCH VIDEO

See other products in this category: Measuring Tools Klein Tools,
*
935AB4V
0 in TME stock
Net price for quantities from 1 pcs - 27.41 EURGross price for quantities from 1 pcs - 32.90 EUR
Net price for quantities from 3 pcs - 25.71 EURGross price for quantities from 3 pcs - 30.85 EUR
Net price for quantities from 6 pcs - 23.99 EURGross price for quantities from 6 pcs - 28.78 EUR
No. of pieces (Multiplicity: 1)