+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

935DAA

Electronic protractor; Range: 0÷180°,0÷90°; 72x45x26mm; IP54


Manufacturer: Klein Tools

Manufacturer part number:
935DAA
TME Symbol:
KLEIN-935DAA

Specification

Manufacturer
Klein Tools
Type of tool
electronic protractor
Measuring range
0...90°, 0...180°
Dimensions
72x45x26mm
IP rating
IP54
Measurement tool features
magnetic base
Gross weight144.87 g
EAN code92644860096

WATCH VIDEO

See other products in this category: Measuring Tools Klein Tools,
*
935DAA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.04 EURGross price for quantities from 1 pcs - 43.25 EUR
Net price for quantities from 3 pcs - 33.80 EURGross price for quantities from 3 pcs - 40.56 EUR
Net price for quantities from 6 pcs - 31.54 EURGross price for quantities from 6 pcs - 37.85 EUR