+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

935RB

Level; L: 203mm; magnetic


Manufacturer: Klein Tools

Manufacturer part number:
935RB
TME Symbol:
KLEIN-935RB

Specification

Manufacturer
Klein Tools
Type of tool
level
Length
203mm
Material
aluminium
Version
magnetic
Measurement tool features
  • diagonal level 30°
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight210 g
EAN code92644935022

WATCH VIDEO

See other products in this category: Measuring Tools Klein Tools,
*
935RB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.96 EURGross price for quantities from 1 pcs - 28.75 EUR
Net price for quantities from 3 pcs - 22.47 EURGross price for quantities from 3 pcs - 26.97 EUR
Net price for quantities from 6 pcs - 20.98 EURGross price for quantities from 6 pcs - 25.17 EUR