+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM10

Wrench: hex key; spherical; HEX 10mm; Overall len: 156.19mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
BLM10
TME Symbol:
KLEIN-BLM10

Specification

Manufacturer
Klein Tools
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 10mm
Overall length
156.19mm
Material
hardened steel
Key features
blackened keys
Gross weight110 g
EAN code92644330094

WATCH VIDEO

See other products in this category: Hex and Torx keys Klein Tools,
*
BLM10
0 in TME stock
Net price for quantities from 1 pcs - 7.58 EURGross price for quantities from 1 pcs - 9.10 EUR
Net price for quantities from 3 pcs - 7.11 EURGross price for quantities from 3 pcs - 8.54 EUR
Net price for quantities from 6 pcs - 6.65 EURGross price for quantities from 6 pcs - 7.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.