+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM2

Wrench: hex key; spherical; HEX 2mm; Overall len: 84.48mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
BLM2
TME Symbol:
KLEIN-BLM2

Specification

Manufacturer
Klein Tools
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 2mm
Overall length
84.48mm
Material
hardened steel
Key features
blackened keys
Gross weight10 g
EAN code92644330162

WATCH VIDEO

See other products in this category: Hex and Torx keys Klein Tools,
*
BLM2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 3 pcs - 2.93 USDGross price for quantities from 3 pcs - 3.52 USD
Net price for quantities from 6 pcs - 2.73 USDGross price for quantities from 6 pcs - 3.28 USD