+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM4

Wrench: hex key; spherical; HEX 4mm; Overall len: 114.75mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
BLM4
TME Symbol:
KLEIN-BLM4

Specification

Manufacturer
Klein Tools
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 4mm
Overall length
114.75mm
Material
hardened steel
Key features
blackened keys
Gross weight10 g
EAN code92644330193

WATCH VIDEO

See other products in this category: Hex and Torx keys Klein Tools,
*
BLM4
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 3 pcs - 2.85 USDGross price for quantities from 3 pcs - 3.42 USD
Net price for quantities from 6 pcs - 2.66 USDGross price for quantities from 6 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)