+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM5

Wrench: hex key; spherical; HEX 5mm; Overall len: 124.31mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
BLM5
TME Symbol:
KLEIN-BLM5

Specification

Manufacturer
Klein Tools
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 5mm
Overall length
124.31mm
Material
hardened steel
Key features
blackened keys
Gross weight20 g
EAN code92644330209

WATCH VIDEO

See other products in this category: Hex and Torx keys Klein Tools,
*
BLM5
0 in TME stock
Net price for quantities from 1 pcs - 2.31 EURGross price for quantities from 1 pcs - 2.77 EUR
Net price for quantities from 3 pcs - 2.17 EURGross price for quantities from 3 pcs - 2.60 EUR
Net price for quantities from 6 pcs - 2.02 EURGross price for quantities from 6 pcs - 2.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.