+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM6

Wrench: hex key; spherical; HEX 6mm; Overall len: 145.04mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
BLM6
TME Symbol:
KLEIN-BLM6

Specification

Manufacturer
Klein Tools
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 6mm
Overall length
145.04mm
Material
hardened steel
Key features
blackened keys
Gross weight40 g
EAN code92644330216

WATCH VIDEO

See other products in this category: Hex and Torx keys Klein Tools,
*
BLM6
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 5.10 USD
Net price for quantities from 3 pcs - 3.99 USDGross price for quantities from 3 pcs - 4.78 USD
Net price for quantities from 6 pcs - 3.72 USDGross price for quantities from 6 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.