+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLS18

Wrench-set; hex key,spherical; long; 18pcs.

NEW

Manufacturer: Klein Tools

Manufacturer part number:
BLS18
TME Symbol:
KLEIN-BLS18

Specification

Manufacturer
Klein Tools
Type of tool
wrench - set
Kind of wrench
hex key, spherical
Socket size
HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 8mm, HEX 10mm
Version
long
Quantity in set/package
18pcs.
Spanner size - inch
  • HEX 1/4"
  • HEX 1/8"
  • HEX 3/8"
  • HEX 3/16"
  • HEX 5/16"
  • HEX 5/32"
  • HEX 5/64"
  • HEX 7/32"
  • HEX 9/64"
Gross weight1.4347 kg
EAN code92644330612

WATCH VIDEO

See other products in this category: Wrenches Sets Klein Tools,
*
BLS18
3 in TME stock
Net price for quantities from 1 set - 40.43 EURGross price for quantities from 1 set - 48.51 EUR
Net price for quantities from 3 set - 37.89 EURGross price for quantities from 3 set - 45.47 EUR
Net price for quantities from 6 set - 35.37 EURGross price for quantities from 6 set - 42.44 EUR
No. of complete sets (Multiplicity: 1)