+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

D2000-48

Pliers: cutting; side; handles with plastic grips; 204mm


Manufacturer: Klein Tools

Manufacturer part number:
D2000-48
TME Symbol:
KLEIN-D200048

Specification

Manufacturer
Klein Tools
Type of pliers
cutting
Kind of pliers
side
Oblique pliers/knives features
handles with plastic grips
Tool material
steel
Pliers length
204mm
Grip capacity
max. 35mm
Pliers/knives application
  • ACSR wire
  • for cut bolts, nails, rivets, etc.
Gross weight270 g
EAN code92644720970

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D2000-48
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.87 USDGross price for quantities from 1 pcs - 45.44 USD
Net price for quantities from 3 pcs - 35.50 USDGross price for quantities from 3 pcs - 42.60 USD
Net price for quantities from 6 pcs - 33.13 USDGross price for quantities from 6 pcs - 39.75 USD