+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2000-7

Pliers: cutting; side,cutting; 197mm; Grip capac: max.36mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D2000-7
TME Symbol:
KLEIN-D20007

Specification

Manufacturer
Klein Tools
Type of pliers
cutting
Kind of pliers
cutting, side
Tool material
steel
Pliers length
197mm
Grip capacity
max. 36mm
Oblique pliers/knives features
  • handles with plastic grips
  • induction hardened blades
Pliers/knives application
  • ACSR wire
  • for cut bolts, nails, rivets, etc.
Gross weight300 g
EAN code92644700736

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D2000-7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.85 USDGross price for quantities from 1 pcs - 75.42 USD
Net price for quantities from 3 pcs - 58.93 USDGross price for quantities from 3 pcs - 70.72 USD
Net price for quantities from 6 pcs - 55.00 USDGross price for quantities from 6 pcs - 66.00 USD