+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2000-7CST

Pliers; cutting,universal; 233mm; Grip capac: max.30mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D2000-7CST
TME Symbol:
KLEIN-D20007CST

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, universal
Tool material
steel
Pliers length
233mm
Grip capacity
max. 30mm
Pliers/knives application
  • ACSR wire
  • for cut bolts, nails, rivets, etc.
  • for electrical technicians
Gross weight320 g
EAN code92644703782

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D2000-7CST
0 in TME stock
Net price for quantities from 1 pcs - 62.06 USDGross price for quantities from 1 pcs - 74.48 USD
Net price for quantities from 3 pcs - 58.19 USDGross price for quantities from 3 pcs - 69.83 USD
Net price for quantities from 6 pcs - 54.32 USDGross price for quantities from 6 pcs - 65.18 USD
No. of pieces (Multiplicity: 1)