+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2000-9NETH

Pliers; cutting,universal; 237mm; Grip capac: max.36mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D2000-9NETH
TME Symbol:
KLEIN-D20009NETH

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, universal
Tool material
steel
Pliers/knives application
for electrical technicians
Pliers length
237mm
Grip capacity
max. 36mm
Gross weight540 g
EAN code92644701009

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D2000-9NETH
0 in TME stock
Net price for quantities from 1 pcs - 55.96 USDGross price for quantities from 1 pcs - 67.15 USD
Net price for quantities from 3 pcs - 52.46 USDGross price for quantities from 3 pcs - 62.95 USD
Net price for quantities from 6 pcs - 48.96 USDGross price for quantities from 6 pcs - 58.75 USD
No. of pieces (Multiplicity: 1)