+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D5057

Pliers; adjustable; Pliers len: 35mm; alloy steel

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D5057
TME Symbol:
KLEIN-D5057

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
35mm
Tool material
alloy steel
Grip capacity
max. 35mm
Oblique pliers/knives features
handles with plastic grips
Gross weight180 g
EAN code92644730351

WATCH VIDEO

See other products in this category: Adjustable Pliers Klein Tools,
*
D5057
0 in TME stock
Net price for quantities from 1 pcs - 16.90 USDGross price for quantities from 1 pcs - 20.28 USD
Net price for quantities from 3 pcs - 15.84 USDGross price for quantities from 3 pcs - 19.00 USD
Net price for quantities from 6 pcs - 14.79 USDGross price for quantities from 6 pcs - 17.74 USD
No. of pieces (Multiplicity: 1)