+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D506-4

Wrench: adjustable; Jaw capacity: 12.7mm; Overall len: 114.3mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D506-4
TME Symbol:
KLEIN-D5064

Specification

Manufacturer
Klein Tools
Type of wrench
adjustable
Jaw capacity
12.7mm
Overall length
114.3mm
Key features
handles with plastic pads
Material
alloy steel
Plating material
chromium
Gross weight60 g
EAN code92644675010

WATCH VIDEO

See other products in this category: Adjustable Wrenches Klein Tools,
*
D506-4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.49 EURGross price for quantities from 1 pcs - 32.98 EUR
Net price for quantities from 3 pcs - 25.77 EURGross price for quantities from 3 pcs - 30.92 EUR
Net price for quantities from 6 pcs - 24.05 EURGross price for quantities from 6 pcs - 28.86 EUR