+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D507-6

Wrench: adjustable; Jaw capacity: 23.8mm; Overall len: 165.1mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D507-6
TME Symbol:
KLEIN-D5076

Specification

Manufacturer
Klein Tools
Type of wrench
adjustable
Jaw capacity
23.8mm
Overall length
165.1mm
Key features
handles with plastic pads
Material
alloy steel
Plating material
chromium
Gross weight150 g
EAN code92644675256

WATCH VIDEO

See other products in this category: Adjustable Wrenches Klein Tools,
*
D507-6
0 in TME stock
Net price for quantities from 1 pcs - 34.21 USDGross price for quantities from 1 pcs - 41.05 USD
Net price for quantities from 3 pcs - 32.08 USDGross price for quantities from 3 pcs - 38.50 USD
Net price for quantities from 6 pcs - 29.94 USDGross price for quantities from 6 pcs - 35.93 USD
No. of pieces (Multiplicity: 1)