+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D509-8

Wrench: adjustable; Jaw capacity: 38.1mm; Overall len: 215.9mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D509-8
TME Symbol:
KLEIN-D5098

Specification

Manufacturer
Klein Tools
Type of wrench
adjustable
Jaw capacity
38.1mm
Overall length
215.9mm
Key features
handles with plastic pads
Material
alloy steel
Plating material
chromium
Gross weight350 g
EAN code92644190032

WATCH VIDEO

See other products in this category: Adjustable Wrenches Klein Tools,
*
D509-8
0 in TME stock
Net price for quantities from 1 pcs - 62.34 EURGross price for quantities from 1 pcs - 74.81 EUR
Net price for quantities from 3 pcs - 58.45 EURGross price for quantities from 3 pcs - 70.14 EUR
Net price for quantities from 6 pcs - 54.55 EURGross price for quantities from 6 pcs - 65.46 EUR
No. of pieces (Multiplicity: 1)