+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D53112

Pliers; adjustable; Pliers len: 298mm; alloy forged steel

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D53112
TME Symbol:
KLEIN-D53112

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
298mm
Tool material
alloy forged steel
Grip capacity
max. 64mm
Oblique pliers/knives features
handles with plastic grips
Gross weight700 g
EAN code92644730634

WATCH VIDEO

See other products in this category: Adjustable Pliers Klein Tools,
*
D53112
0 in TME stock
Net price for quantities from 1 pcs - 45.77 USDGross price for quantities from 1 pcs - 54.92 USD
Net price for quantities from 3 pcs - 42.92 USDGross price for quantities from 3 pcs - 51.50 USD
Net price for quantities from 6 pcs - 40.05 USDGross price for quantities from 6 pcs - 48.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.