+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D5317

Pliers; adjustable; Pliers len: 181mm; alloy forged steel

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D5317
TME Symbol:
KLEIN-D5317

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
181mm
Tool material
alloy forged steel
Grip capacity
max. 38mm
Oblique pliers/knives features
handles with plastic grips
Gross weight220 g
EAN code92644730610

WATCH VIDEO

See other products in this category: Adjustable Pliers Klein Tools,
*
D5317
0 in TME stock
Net price for quantities from 1 pcs - 27.60 USDGross price for quantities from 1 pcs - 33.11 USD
Net price for quantities from 3 pcs - 25.87 USDGross price for quantities from 3 pcs - 31.04 USD
Net price for quantities from 6 pcs - 24.14 USDGross price for quantities from 6 pcs - 28.97 USD
No. of pieces (Multiplicity: 1)