+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET40

Tester: electrical; VAC: 12V,24V,120V,240V; 50÷60Hz; IP41

NEW

Manufacturer: Klein Tools

Manufacturer part number:
ET40
TME Symbol:
KLEIN-ET40

Specification

Manufacturer
Klein Tools
Type of tester
electrical
Measurement
AC voltage, DC voltage
AC voltage measuring range
12V/24V/120V/240V
Bandwidth for AC voltage measurements
50...60Hz
DC voltage measuring range
1.5V/9V/12V/17V
Continuity test
acoustic indication
Pollution degree
2
IP rating
IP41
Resistance to
fall from 3m height
Conform to the norm
CAT III 250V
Measuring instrument features
AC/DC voltage indicator
Body dimensions
113x30x27mm
Power supply
  • battery AA x2
Gross weight66 g
See other products in this category: Indicators, Voltage & Continuity Testers Klein Tools,
*
ET40
0 in TME stock
Net price for quantities from 1 pcs - 20.80 EURGross price for quantities from 1 pcs - 24.96 EUR
Net price for quantities from 3 pcs - 19.50 EURGross price for quantities from 3 pcs - 23.40 EUR
Net price for quantities from 6 pcs - 18.20 EURGross price for quantities from 6 pcs - 21.84 EUR
No. of pieces (Multiplicity: 1)