+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET60

Tester: electrical; 45÷66Hz; IP54

NEW

Manufacturer: Klein Tools

Manufacturer part number:
ET60
TME Symbol:
KLEIN-ET60

Specification

Manufacturer
Klein Tools
Type of tester
electrical
Measurement
AC voltage, DC voltage
AC voltage measuring range
12V/24V/48V/120V/208V/240V/277V/480V/600V
Bandwidth for AC voltage measurements
45...66Hz
DC voltage measuring range
12V/24V/48V/120V/208V/240V/277V/480V/600V
Pollution degree
2
IP rating
IP54
Resistance to
fall from 3m height
Conform to the norm
CAT IV 600V
Measuring instrument features
AC/DC voltage indicator
Body dimensions
144x59.8x36.5mm
Power supply
  • from tested wiring system
Gross weight90 g
See other products in this category: Indicators, Voltage & Continuity Testers Klein Tools,
*
ET60
0 in TME stock
Net price for quantities from 1 pcs - 44.72 USDGross price for quantities from 1 pcs - 53.66 USD
Net price for quantities from 3 pcs - 41.92 USDGross price for quantities from 3 pcs - 50.31 USD
Net price for quantities from 6 pcs - 39.13 USDGross price for quantities from 6 pcs - 46.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.