+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET910

Tester: USB socket; LCD; VDC: 3÷20V; I DC: 50mA÷3A; 0÷400Ω; IP20

NEW

Manufacturer: Klein Tools

Manufacturer part number:
ET910
TME Symbol:
KLEIN-ET910

Specification

Manufacturer
Klein Tools
Type of tester
USB socket
Kind of display used
LCD
DC voltage measuring range
3...20V
DC voltage measuring accuracy
±(1% + 2 digit)
DC current measuring range
50mA...3A
Resistance measuring range
0...400Ω
Interface
USB A
IP rating
IP20
Resistance to
fall from 2m height
Dimensions
110x54x25mm
Cable length
0.1m
Measuring instrument features
  • 10 runs memory
  • load test
Gross weight80 g
See other products in this category: Indicators, Voltage & Continuity Testers Klein Tools,
*
ET910
0 in TME stock
Net price for quantities from 1 pcs - 43.21 EURGross price for quantities from 1 pcs - 51.85 EUR
Net price for quantities from 3 pcs - 40.50 EURGross price for quantities from 3 pcs - 48.60 EUR
Net price for quantities from 6 pcs - 37.81 EURGross price for quantities from 6 pcs - 45.37 EUR
No. of pieces (Multiplicity: 1)