+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J2000-48

Pliers: cutting; side; ergonomic two-component handles; 204mm


Manufacturer: Klein Tools

Manufacturer part number:
J2000-48
TME Symbol:
KLEIN-J200048

Specification

Manufacturer
Klein Tools
Type of pliers
cutting
Kind of pliers
side
Oblique pliers/knives features
ergonomic two-component handles
Tool material
steel
Pliers length
204mm
Grip capacity
max. 19mm
Pliers/knives application
  • ACSR wire
  • for cut bolts, nails, rivets, etc.
Gross weight280 g
EAN code92644721106

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
J2000-48
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.84 EURGross price for quantities from 1 pcs - 50.21 EUR
Net price for quantities from 3 pcs - 39.23 EURGross price for quantities from 3 pcs - 47.08 EUR
Net price for quantities from 6 pcs - 36.61 EURGross price for quantities from 6 pcs - 43.94 EUR