+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J20008

Pliers; cutting,universal; 226mm; Grip capac: max.37mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
J20008
TME Symbol:
KLEIN-J20008

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, universal
Tool material
steel
Pliers length
226mm
Grip capacity
max. 37mm
Oblique pliers/knives features
  • ergonomic two-component handles
  • induction hardened blades
Pliers/knives application
  • ACSR wire
  • for cut bolts, nails, rivets, etc.
  • for electrical technicians
Gross weight420 g
EAN code92644700019

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
J20008
0 in TME stock
Net price for quantities from 1 pcs - 60.94 USDGross price for quantities from 1 pcs - 73.13 USD
Net price for quantities from 3 pcs - 57.14 USDGross price for quantities from 3 pcs - 68.57 USD
Net price for quantities from 6 pcs - 53.33 USDGross price for quantities from 6 pcs - 64.00 USD
No. of pieces (Multiplicity: 1)