+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCVT1XT

Tester: non-contact voltage detector; 70÷1000VAC; 50÷500Hz; IP67

NEW

Manufacturer: Klein Tools

Manufacturer part number:
NCVT1XT
TME Symbol:
KLEIN-NCVT1XT

Specification

Manufacturer
Klein Tools
Type of tester
non-contact voltage detector
Detected voltage range
0.07...1kV AC
Frequency range of detectable voltage
50...500Hz
IP rating
IP67
Operating temperature
-10...50°C
Resistance to
fall from 3m height
Conform to the norm
CAT IV 1000V EN 61010-1 EN 61010-2-030
Dimensions
135.6x27.4x22.1mm
Additional functions
  • green LED
  • red LED
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • buzzer sound and LED indication for wire status
  • clip for fastening on belt
  • optical indication of detected live conductor (blue colour)
  • optical indication of detected supply source (red colour)
Gross weight47 g
See other products in this category: Indicators, Voltage & Continuity Testers Klein Tools,
*
NCVT1XT
0 in TME stock
Net price for quantities from 1 pcs - 22.37 USDGross price for quantities from 1 pcs - 26.84 USD
Net price for quantities from 3 pcs - 20.97 USDGross price for quantities from 3 pcs - 25.16 USD
Net price for quantities from 6 pcs - 19.57 USDGross price for quantities from 6 pcs - 23.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.