+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCVT2P

Tester: non-contact voltage detector; 12÷1000VAC,70÷1000VAC

NEW

Manufacturer: Klein Tools

Manufacturer part number:
NCVT2P
TME Symbol:
KLEIN-NCVT2P

Specification

Manufacturer
Klein Tools
Type of tester
non-contact voltage detector
Detected voltage range
0.012...1kV AC, 0.07...1kV AC
Frequency range of detectable voltage
50...500Hz
IP rating
IP54
Operating temperature
-10...50°C
Resistance to
fall from 2m height
Conform to the norm
CAT IV 1000V EN 61010-1 EN 61010-2-030 EN 61326-1
Dimensions
147x22x27.4mm
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • clip for fastening on belt
  • optical indication of detected live conductor (blue colour)
  • optical indication of detected supply source (red colour)
Gross weight89 g
See other products in this category: Indicators, Voltage & Continuity Testers Klein Tools,
*
NCVT2P
0 in TME stock
Net price for quantities from 1 pcs - 22.06 GBPGross price for quantities from 1 pcs - 26.48 GBP
Net price for quantities from 3 pcs - 20.69 GBPGross price for quantities from 3 pcs - 24.82 GBP
Net price for quantities from 6 pcs - 19.31 GBPGross price for quantities from 6 pcs - 23.17 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.