+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCVT3PEU

Tester: non-contact voltage detector; 12÷1000VAC,70÷1000VAC

NEW

Manufacturer: Klein Tools

Manufacturer part number:
NCVT3PEU
TME Symbol:
KLEIN-NCVT3PEU

Specification

Manufacturer
Klein Tools
Type of tester
non-contact voltage detector
Detected voltage range
0.012...1kV AC, 0.07...1kV AC
Frequency range of detectable voltage
50...500Hz
Additional functions
white LED torch
IP rating
IP67
Operating temperature
-10...50°C
Resistance to
fall from 2m height
Conform to the norm
CAT IV 1000V EN 61010-1 EN 61010-2-030 EN 61326-1
Dimensions
152x24x29mm
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • clip for fastening on belt
  • optical indication of detected live conductor (blue colour)
  • optical indication of detected supply source (red colour)
Gross weight104 g
See other products in this category: Indicators, Voltage & Continuity Testers Klein Tools,
*
NCVT3PEU
0 in TME stock
Net price for quantities from 1 pcs - 32.00 EURGross price for quantities from 1 pcs - 38.41 EUR
Net price for quantities from 3 pcs - 30.00 EURGross price for quantities from 3 pcs - 36.00 EUR
Net price for quantities from 6 pcs - 28.00 EURGross price for quantities from 6 pcs - 33.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.