+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NRHD

Adapter; square,impact; 1",1 1/8",3/4"; 7/16"


Manufacturer: Klein Tools

Manufacturer part number:
NRHD
TME Symbol:
KLEIN-NRHD

Specification

Manufacturer
Klein Tools
Type of socket accessories
adapter
Kind of wrench
impact, square
Socket size - inch
1", 1 1/8", 3/4"
Holder socket size - inch
7/16"
Gross weight910 g
EAN code92644680212

WATCH VIDEO

See other products in this category: Socket Wrenches Klein Tools,
*
NRHD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 203.87 EURGross price for quantities from 1 pcs - 244.65 EUR
Net price for quantities from 3 pcs - 191.14 EURGross price for quantities from 3 pcs - 229.36 EUR
Net price for quantities from 6 pcs - 178.40 EURGross price for quantities from 6 pcs - 214.07 EUR