+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

O5076

Wrench: adjustable; Jaw capacity: 27mm; Overall len: 159mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
O5076
TME Symbol:
KLEIN-O5076

Specification

Manufacturer
Klein Tools
Type of wrench
adjustable
Jaw capacity
27mm
Overall length
159mm
Key features
handles with plastic pads
Material
alloy steel
Gross weight160 g
EAN code92644190186

WATCH VIDEO

See other products in this category: Adjustable Wrenches Klein Tools,
*
O5076
0 in TME stock
Net price for quantities from 1 pcs - 19.20 USDGross price for quantities from 1 pcs - 23.04 USD
Net price for quantities from 3 pcs - 18.00 USDGross price for quantities from 3 pcs - 21.61 USD
Net price for quantities from 6 pcs - 16.80 USDGross price for quantities from 6 pcs - 20.16 USD
No. of pieces (Multiplicity: 1)