+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-101/BK

Enclosure: multipurpose; X: 40mm; Y: 139mm; Z: 25mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-101/BK
TME Symbol:
KM-101/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
40mm
Dimension Y
139mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
black
Closing system
screwed
Gross weight44.02 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-101/BK
53 in TME stock
Net price for quantities from 1 pcs - 1.71 GBPGross price for quantities from 1 pcs - 2.04 GBP
Net price for quantities from 10 pcs - 1.54 GBPGross price for quantities from 10 pcs - 1.84 GBP
Net price for quantities from 144 pcs - 1.41 GBPGross price for quantities from 144 pcs - 1.69 GBP
Net price for quantities from 576 pcs - 1.24 GBPGross price for quantities from 576 pcs - 1.49 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 144 pcs