+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-177BK

Enclosure: multipurpose; X: 90mm; Y: 135mm; Z: 40mm; ABS; black; IP65


Manufacturer: MASZCZYK

Manufacturer part number:
KM-177BK
TME Symbol:
KM-177BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
135mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
black
Cover colour
black
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • screw x4
Gross weight152.9 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-177BK
96 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 87 pcs - 3.82 USDGross price for quantities from 87 pcs - 4.59 USD
Net price for quantities from 348 pcs - 3.38 USDGross price for quantities from 348 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.