+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-178BKTRC

Enclosure: multipurpose; X: 90mm; Y: 135mm; Z: 35mm; ABS; black; IP65


Manufacturer: MASZCZYK

Manufacturer part number:
KM-178BKTRC
TME Symbol:
KM-178BKTRC

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
135mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
black
Cover colour
semi-transparent
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • screw x4
Gross weight141.4 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-178BKTRC
56 in TME stock
Net price for quantities from 1 pcs - 4.32 EURGross price for quantities from 1 pcs - 5.18 EUR
Net price for quantities from 10 pcs - 3.87 EURGross price for quantities from 10 pcs - 4.64 EUR
Net price for quantities from 96 pcs - 3.55 EURGross price for quantities from 96 pcs - 4.26 EUR
Net price for quantities from 384 pcs - 3.12 EURGross price for quantities from 384 pcs - 3.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.