+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-178IG

Enclosure: multipurpose; X: 90mm; Y: 135mm; Z: 35mm; ABS; grey; IP65


Manufacturer: MASZCZYK

Manufacturer part number:
KM-178IG
TME Symbol:
KM-178IG

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
135mm
Dimension Z
35mm
Version
with brass bushing
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • screw x4
Gross weight146.9 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-178IG
8 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 7.16 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 6.45 USD
Net price for quantities from 96 pcs - 4.93 USDGross price for quantities from 96 pcs - 5.91 USD
Net price for quantities from 384 pcs - 4.48 USDGross price for quantities from 384 pcs - 5.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts