+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-200BK

Enclosure: multipurpose; X: 76mm; Y: 116mm; Z: 30mm; ABS; black; IP54


Manufacturer: MASZCZYK

Manufacturer part number:
KM-200BK
TME Symbol:
KM-200BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
76mm
Dimension Y
116mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
IP rating
IP54
Gross weight65.67 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-200BK
7 in TME stock
Net price for quantities from 1 pcs - 2.34 EURGross price for quantities from 1 pcs - 2.81 EUR
Net price for quantities from 10 pcs - 2.09 EURGross price for quantities from 10 pcs - 2.51 EUR
Net price for quantities from 25 pcs - 1.88 EURGross price for quantities from 25 pcs - 2.26 EUR
Net price for quantities from 78 pcs - 1.64 EURGross price for quantities from 78 pcs - 1.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.