+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-2A/BK

Enclosure: multipurpose; X: 42mm; Y: 48mm; Z: 22mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-2A/BK
TME Symbol:
KM-2A/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
42mm
Dimension Y
48mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
black
Gross weight17.58 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-2A/BK
244 in TME stock
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 1.19 EUR
Net price for quantities from 448 pcs - 0.91 EURGross price for quantities from 448 pcs - 1.08 EUR
Net price for quantities from 1792 pcs - 0.80 EURGross price for quantities from 1792 pcs - 0.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.