+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-3-TR/BL

Enclosure: multipurpose; X: 28mm; Y: 45mm; Z: 18mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-3-TR/BL
TME Symbol:
KM-3-TR/BL

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
28mm
Dimension Y
45mm
Dimension Z
18mm
Enclosure material
ABS
Body colour
semi-transparent blue
Gross weight12.9 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-3-TR/BL
114 in TME stock
Net price for quantities from 1 pcs - 1.11 GBPGross price for quantities from 1 pcs - 1.33 GBP
Net price for quantities from 10 pcs - 1.00 GBPGross price for quantities from 10 pcs - 1.20 GBP
Net price for quantities from 120 pcs - 0.92 GBPGross price for quantities from 120 pcs - 1.10 GBP
Net price for quantities from 480 pcs - 0.83 GBPGross price for quantities from 480 pcs - 1.00 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts