+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-375BK

Enclosure: multipurpose; X: 60mm; Y: 90mm; Z: 40mm; ABS; black; IP65


Manufacturer: MASZCZYK

Manufacturer part number:
KM-375BK
TME Symbol:
KM-375BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
90mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
black
IP rating
IP65
Gross weight82.54 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-375BK
84 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 3.36 USD
Net price for quantities from 46 pcs - 2.52 USDGross price for quantities from 46 pcs - 3.02 USD
Net price for quantities from 92 pcs - 2.19 USDGross price for quantities from 92 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.