+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-376BK

Enclosure: multipurpose; X: 60mm; Y: 90mm; Z: 35mm; ABS; black; IP65


Manufacturer: MASZCZYK

Manufacturer part number:
KM-376BK
TME Symbol:
KM-376BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
90mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
black
IP rating
IP65
Gross weight74.85 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-376BK
110 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 3.19 USD
Net price for quantities from 50 pcs - 2.39 USDGross price for quantities from 50 pcs - 2.87 USD
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.