+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-376IG

Enclosure: multipurpose; X: 60mm; Y: 90mm; Z: 35mm; ABS; light grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-376IG
TME Symbol:
KM-376IG

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
90mm
Dimension Z
35mm
Version
with brass bushing
Enclosure material
ABS
Body colour
light grey
IP rating
IP65
Gross weight72.81 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-376IG
10 in TME stock
Net price for quantities from 1 pcs - 3.18 EURGross price for quantities from 1 pcs - 3.82 EUR
Net price for quantities from 10 pcs - 2.85 EURGross price for quantities from 10 pcs - 3.41 EUR
Net price for quantities from 50 pcs - 2.56 EURGross price for quantities from 50 pcs - 3.07 EUR
Net price for quantities from 100 pcs - 2.23 EURGross price for quantities from 100 pcs - 2.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.