+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-377G

Enclosure: multipurpose; X: 60mm; Y: 90mm; Z: 30mm; ABS; light grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-377G
TME Symbol:
KM-377G

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
90mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
light grey
IP rating
IP65
Gross weight69.82 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-377G
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.53 EURGross price for quantities from 1 pcs - 3.04 EUR
Net price for quantities from 10 pcs - 2.27 EURGross price for quantities from 10 pcs - 2.72 EUR
Net price for quantities from 50 pcs - 2.04 EURGross price for quantities from 50 pcs - 2.45 EUR
Net price for quantities from 116 pcs - 1.77 EURGross price for quantities from 116 pcs - 2.13 EUR